Add To Favorites
Product Overview
Digi-Key Part Number RPC1431-ND
Quantity Available 4,786
Can ship immediately
Manufacturer

Manufacturer Part Number

SRS4-10-01

Description BRD SPT SNAP LOCK SCREW MNT 5/8"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SRS4
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.752" (19.10mm)
Support Hole Diameter 0.187" (4.75mm) 3/16"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features M3 Thread
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21060023
RPC1431
SRS4-10-01-ND
SRS41001

06:07:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39000 3.90
25 0.36040 9.01
100 0.30030 30.03
500 0.24020 120.10
1,000 0.21618 216.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback