Add To Favorites
Product Overview
Digi-Key Part Number RP990-ND
Quantity Available 1,449
Can ship immediately
Manufacturer

Manufacturer Part Number

SPN-18

Description CBL CLAMP P-TYPE FASTENER
Expanded Description Cable Clamp, P-Type Black, Silver Fastener 1.125" (28.58mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes Cushioned
Opening Size 1.125" (28.58mm)
Mounting Type Fastener
Material Steel
Color Black, Silver
Length -
Width 0.650" (16.51mm)
Height -
Panel Hole Size 0.266" (6.76mm)
Material Thickness 0.031" (0.80mm)
Material Flammability Rating -
Adhesive -
Features Santoprene Protective Coating
Screw Size 1/4" (M6)
Bundle Center to Mounting Center 1.050" (26.67mm)
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 61008034
RP990
SPN-18-ND
SPN18

00:30:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.89800 8.98
25 0.76960 19.24
100 0.64130 64.13
500 0.56434 282.17
1,000 0.51304 513.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback