Add To Favorites
Product Overview
Digi-Key Part Number RP402-ND
Quantity Available 8,300
Can ship immediately
Manufacturer

Manufacturer Part Number

SP1-4-01

Description BRD SPT SNAP LOCK NYLON 1/4"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SP1
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.565" (14.35mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.157" (4.00mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names RP402
SP1- 4-01

12:46:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34100 3.41
25 0.31480 7.87
100 0.26230 26.23
500 0.20980 104.90
1,000 0.18882 188.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback