Add To Favorites
Product Overview
Digi-Key Part Number RP405-ND
Quantity Available 7,536
Can ship immediately
Manufacturer

Manufacturer Part Number

SP1-10-01

Description BRD SPT SNAP LOCK NYLON 5/8"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SP1
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.939" (23.85mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.157" (4.00mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names RP405

01:48:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41100 4.11
25 0.37920 9.48
100 0.31610 31.61
500 0.25288 126.44
1,000 0.22759 227.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback