Add To Favorites
Product Overview
Digi-Key Part Number RPC1262-ND
Quantity Available 1,982
Can ship immediately
Manufacturer

Manufacturer Part Number

SHC-62

Description CBL CLAMP HOSE WHITE
Expanded Description Cable Clamp, Hose White 0.953" ~ 1.094" (24.21mm ~ 27.79mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, Hose
Type Attributes -
Opening Size 0.953" ~ 1.094" (24.21mm ~ 27.79mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color White
Length -
Width 0.310" (7.87mm)
Height -
Panel Hole Size -
Material Thickness 0.070" (1.78mm)
Material Flammability Rating UL94 HB
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 61011009
RPC1262
SHC-62-ND
SHC62

21:07:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.09500 10.95
25 1.01040 25.26
100 0.84200 84.20
500 0.67356 336.78
1,000 0.60620 606.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback