Board Support Resting Mount / Adhesive Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Adhesive Nylon 0.315" (8.00mm)
Supporting your Project: Printed Circuit Board Solutions

PSB-8M-19A2-RT

DigiKey Part Number
PSB-8M-19A2-RT-ND
Manufacturer
Manufacturer Product Number
PSB-8M-19A2-RT
Description
BRD SPT RESTING MNT ADHESIVE 8MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Adhesive Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PSB-8M-19A2-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Adhesive
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.84700$8.47
25$0.79360$19.84
50$0.75540$37.77
100$0.71930$71.93
250$0.67420$168.55
500$0.64200$321.00
1,000$0.61135$611.35
3,000$0.56575$1,697.25
Manufacturers Standard Package