Add To Favorites
Product Overview
Digi-Key Part Number RPC1763-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PS-8-01

Description BRD SPT REST MNT SNAP LOCK 1/2"
Expanded Description Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series PS
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.831" (21.10mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21057005
PS- 8-01
PS- 8-01-ND
PS-8-01-ND
PS801
RPC1763

14:54:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40000 4.00
25 0.36920 9.23
100 0.30770 30.77
500 0.24612 123.06
1,000 0.22151 221.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback