


PS-7-19 | |
|---|---|
DigiKey Part Number | PS-7-19-ND |
Manufacturer | |
Manufacturer Product Number | PS-7-19 |
Description | BRD SPT REST MNT SNAP LOCK 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
EDA/CAD Models | PS-7-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.768" (19.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 5 | $0.13600 | $0.68 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.11280 | $2.82 |
| 50 | $0.10480 | $5.24 |
| 100 | $0.09770 | $9.77 |
| 250 | $0.08952 | $22.38 |
| 500 | $0.08414 | $42.07 |
| 1,000 | $0.07931 | $79.31 |

