Add To Favorites
Product Overview
Digi-Key Part Number RPC1762-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Manufacturer Part Number

PS-6-01

Description BRD SPT REST MNT SNAP LOCK 3/8"
Expanded Description Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series PS
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.705" (17.90mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names PS-6-01-ND
RPC1762

19:49:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37200 3.72
25 0.34320 8.58
100 0.28600 28.60
500 0.22880 114.40
1,000 0.20592 205.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback