Add To Favorites
Product Overview
Digi-Key Part Number RPC1371-ND
Quantity Available 8,025
Can ship immediately
Manufacturer

Manufacturer Part Number

PPR-5

Description RIVET PUSH 0.421" NYLON NATURAL
Expanded Description Push Rivet 0.039" ~ 0.375" (0.99mm ~ 9.53mm) Grip Range Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series PPR
Part Status Active
Type Push Rivet
Rivet Diameter -
Rivet Length 0.421" (10.69mm)
Head Diameter 0.280" (7.11mm)
Head Height 0.062" (1.57mm) 1/16"
Hole Diameter 0.189" (4.80mm)
Grip Range 0.039" ~ 0.375" (0.99mm ~ 9.53mm)
Features Requires Installation Tool
Color Natural
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61100342
PPR- 5
PPR- 5-ND
PPR-5-ND
PPR5
RPC1371

23:44:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50600 5.06
25 0.46720 11.68
100 0.38930 38.93
500 0.31140 155.70
1,000 0.28026 280.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback