


PCBEH-7-01 | |
|---|---|
DigiKey Part Number | RPC1585-ND |
Manufacturer | |
Manufacturer Product Number | PCBEH-7-01 |
Description | BRD SPT EDGE HOLD SNP LCK 11.9MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCBEH-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 1.098" (27.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36856 | $368.56 |

