Add To Favorites
Product Overview
Digi-Key Part Number RPC1364-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

OFNS-16-187-19

Description CBL CLIP WIRE SADDLE NAT ARROW
Expanded Description Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Round
Opening Size 1.130" L x 0.990" H (28.70mm x 25.15mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.350" (34.29mm)
Width 0.270" (6.86mm)
Height 1.350" (34.29mm)
Panel Hole Size 0.187" (4.75mm)
Material Thickness -
Material Flammability Rating UL94 V-0
Adhesive -
Features Flame Retardant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 61030036
OFNS-16-187-19-ND
OFNS1618719
RPC1364

10:03:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.63700 6.37
25 0.58840 14.71
100 0.49020 49.02
500 0.39216 196.08
1,000 0.35294 352.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback