


NSS-4-2-01 | |
|---|---|
DigiKey Part Number | RPC4529-ND |
Manufacturer | |
Manufacturer Product Number | NSS-4-2-01 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-4-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.209" (5.30mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.195" (4.95mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.08200 | $0.41 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.06880 | $1.72 |
| 50 | $0.06360 | $3.18 |

