Add To Favorites
Product Overview
Digi-Key Part Number RPC1244-ND
Quantity Available 1,622
Can ship immediately
Manufacturer

Manufacturer Part Number

N-24B

Description CBL CLAMP P-TYPE NAT FASTENER
Expanded Description Cable Clamp, P-Type Natural Fastener 1.125" (28.58mm), 1.375" (34.93mm), 1.469" (37.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets NB-3 Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model N-24B
Online Catalog N and NB Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes Adjustable
Opening Size 1.125" (28.58mm), 1.375" (34.93mm), 1.469" (37.31mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.204" (5.18mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #10 (M5)
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 500
Other Names 21002025
N-24B .204
N-24B .204-ND
N-24B-ND
N-24B.204
N24B.204
RPC1244

18:34:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.62700 6.27
25 0.57880 14.47
100 0.48250 48.25
500 0.38596 192.98
1,000 0.34736 347.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback