Add To Favorites
Product Overview
Digi-Key Part Number RPC1560-ND
Quantity Available 4,453
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP-3-01

Description BRD SPT SNAP FIT/LOCK NYLN 3/16"
Expanded Description Board Support Snap Fit / Snap Lock Nylon 0.187" (4.75mm) 3/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MSP Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model MSP-3-01
Online Catalog Circuit Board Supports, Hardware
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MSP
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.187" (4.75mm) 3/16"
Length - Overall 0.472" (12.00mm)
Support Hole Diameter 0.152" (3.86mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.152" (3.86mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21054007
MSP- 3-01
MSP- 3-01-ND
MSP-3-01-ND
MSP301
RPC1560

09:56:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.30800 3.08
25 0.28400 7.10
100 0.23680 23.68
500 0.18940 94.70
1,000 0.17046 170.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback