Add To Favorites
Product Overview
Digi-Key Part Number RPC1753-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB-125-01BK

Description MOUNTING BUTTON 0.330" NYLON BLK
Expanded Description Mounting Button 0.080" ~ 0.100" (2.03mm ~ 2.54mm) Grip Range Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series MMB
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length 0.330" (8.38mm)
Head Diameter 0.270" (6.86mm)
Head Height 0.040" (1.02mm)
Hole Diameter 0.125" (3.18mm) 1/8"
Grip Range 0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Features -
Color Black
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21099028
MMB-125-01B
MMB-125-01B-ND
MMB-125-01BK-ND
MMB12501B
RPC1753

07:50:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21900 2.19
25 0.20240 5.06
100 0.16850 16.85
500 0.13480 67.40
1,000 0.12132 121.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: RPC1553-ND
  • Description: MOUNTING BUTTON 0.330" NYLN NRTL
  • Quantity Available: 4,829 - Immediate
Send Feedback