Add To Favorites
Product Overview
Digi-Key Part Number RPC1536-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LMSP-10-01

Description BRD SPT SNAP LOCK NYLON 5/8"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series LMSP
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 1.156" (29.37mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21054018
LMSP-10-01-ND
LMSP1001
RPC1536

12:19:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.41800 4.18
25 0.38560 9.64
100 0.32130 32.13
500 0.25704 128.52
1,000 0.23134 231.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback