Add To Favorites
Product Overview
Digi-Key Part Number RPC1973-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

KSLSP2-6-01

Description BRD SPT SNAP LOCK KEY SLOT 3/8"
Expanded Description Board Support Snap Lock / Key Slot Nylon 0.375" (9.53mm) 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series KSLSP
Part Status Active
Holding Type Snap Lock
Mounting Type Key Slot
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.687" (17.45mm) 11/16"
Support Hole Diameter 0.187" (4.75mm) 3/16"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.245" (6.25mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21054143
KSLSP2- 6-01
KSLSP2- 6-01-ND
KSLSP2-6-01-ND
KSLSP2601
RPC1973

21:41:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.37800 3.78
25 0.34880 8.72
100 0.29080 29.08
500 0.23264 116.32
1,000 0.20938 209.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback