Add To Favorites
Product Overview
Digi-Key Part Number RPC1971-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

KSLBN-4-01

Description BRD SPT SNAP LOCK KEY SLOT 1/4"
Expanded Description Board Support Snap Lock / Key Slot Nylon 0.250" (6.35mm) 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets KSLBN Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
3D Model KSLBN-4-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series KSLBN
Part Status Active
Holding Type Snap Lock
Mounting Type Key Slot
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.810" (20.57mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.245" (6.25mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21153009
KSLBN- 4-01
KSLBN- 4-01-ND
KSLBN-4-01-ND
KSLBN401
RPC1971

17:47:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35000 3.50
25 0.32280 8.07
100 0.26920 26.92
500 0.21532 107.66
1,000 0.19379 193.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback