Add To Favorites
Product Overview
Digi-Key Part Number RPC1743-ND
Quantity Available 1,814
Can ship immediately
Manufacturer

Manufacturer Part Number

HTS4-5-48

Description HEX STANDOFF 4-40 NYLON 5/16"
Expanded Description Hex Standoff Threaded #4-40 Nylon 0.312" (7.92mm) 5/16" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series HTS
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.312" (7.92mm) 5/16"
Length - Overall 0.312" (7.92mm) 5/16"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
  • N2510-6002-RB - 3M | MHC10K-ND DigiKey Electronics
  • N2510-6002-RB
  • 3M
  • CONN HEADER 10 POS STRGHT GOLD
  • Unit Price 1.84000
  • MHC10K-ND
Additional Resources
Standard Package ? 1,000
Other Names 61181077
HTS4- 5-48
HTS4- 5-48-ND
HTS4-5-48-ND
HTS4548
RPC1743

10:09:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.21000 12.10
25 1.11680 27.92
100 0.93080 93.08
500 0.74460 372.30
1,000 0.67014 670.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback