Add To Favorites
Product Overview
Digi-Key Part Number RPC1822-ND
Quantity Available 2,455
Can ship immediately
Manufacturer

Manufacturer Part Number

FCLCS

Description CBL CLIP FLAT NATURAL
Expanded Description Cable Clip, Flat Natural 1.500" (38.10mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Flat
Type Attributes Locking
Opening Size 1.500" (38.10mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 2.000" (50.80mm)
Width 0.250" (6.35mm)
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 500
Other Names 21169034
FCLCS-ND
RPC1822

21:20:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.47000 4.70
25 0.43360 10.84
100 0.36120 36.12
500 0.28896 144.48
1,000 0.26006 260.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback