Add To Favorites
Product Overview
Digi-Key Part Number RPC1737-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

EHCBS-8-01

Description BRD SPT EDGE HOLD SNAP LOCK 1/2"
Expanded Description Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series EHCBS
Part Status Active
Holding Type Edge Holding
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 1.429" (36.30mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 21063003
EHCBS- 8-01
EHCBS- 8-01-ND
EHCBS-8-01-ND
EHCBS801
RPC1737

13:21:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65100 6.51
25 0.60080 15.02
100 0.50070 50.07
500 0.40056 200.28
1,000 0.36050 360.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback