Add To Favorites
Product Overview
Digi-Key Part Number RPC1181-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

EFA04-71-P02

Description SPLICE CLIP & PADS,BLACK,3.4MM
Expanded Description Fiber Optic Coupler Clip Self-Adhesive Pads Included
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Fiber, Wire, Cable Catalog
Online Catalog EFA04 Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series EFA04
Part Status Active
Type Coupler Clip
Specifications 6-Way, 3.4mm Dia Couplers or Components
Features Self-Adhesive Pads Included
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EFA04-71-P02-ND
RPC1181

03:02:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.36000 7.36
10 6.43800 64.38
25 5.51800 137.95
100 4.59850 459.85
500 4.04664 2,023.32
1,000 3.67876 3,678.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback