Add To Favorites
Product Overview
Digi-Key Part Number RPC1497-ND
Quantity Available 3,360
Can ship immediately
Manufacturer

Manufacturer Part Number

DLCBST-6-01

Description BRD SPT SNAP LOCK NYLON 3/8"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series DLCBST
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.660" (16.76mm)
Support Hole Diameter 0.100" (2.54mm)
Support Panel Thickness 0.064" (1.63mm)
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.064" (1.63mm)
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21065055
DLCBST- 6-01
DLCBST- 6-01-ND
DLCBST-6-01-ND
DLCBST601
RPC1497

07:26:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.50900 5.09
25 0.46960 11.74
100 0.39150 39.15
500 0.31316 156.58
1,000 0.28184 281.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback