Add To Favorites
Product Overview
Digi-Key Part Number RPC1946-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DLCBSM-8-01

Description BRD SPT SNAP LOCK NYLON 1/2"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets DLMSPM Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
RoHS Information DLCBSM Series RoHS
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series DLCBSM
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 1.012" (25.70mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 21065044
DLCBSM- 8-01
DLCBSM- 8-01-ND
DLCBSM-8-01-ND
DLCBSM801
RPC1946

01:15:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.49800 4.98
25 0.45960 11.49
100 0.38290 38.29
500 0.30628 153.14
1,000 0.27565 275.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback