Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
DLCBSM-7-01
DLCBSM-7-01
Supporting your Project: Printed Circuit Board Solutions

DLCBSM-7-01

DigiKey Part Number
RPC1945-ND
Manufacturer
Manufacturer Product Number
DLCBSM-7-01
Description
BOARD SPT SNAP LOCK NYLON 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
DLCBSM-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.949" (24.10mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.44000$0.44
5$0.36600$1.83
10$0.33900$3.39
25$0.30880$7.72
50$0.28860$14.43
100$0.27060$27.06
250$0.24980$62.45
500$0.23596$117.98
1,000$0.22359$223.59
Manufacturers Standard Package