Add To Favorites
Product Overview
Digi-Key Part Number RPC1939-ND
Quantity Available 6,975
Can ship immediately
Manufacturer

Manufacturer Part Number

DGB-11

Description DIAPHRAGM GROMMET BLANK 1.0"DIA
Expanded Description Hole Plug 0.750" (19.05mm) 3/4" Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series DGB
Part Status Active
Type Body Plug
Color Black
Material -
Hole Diameter 0.750" (19.05mm) 3/4"
Flange Diameter 1.000" (25.40mm) 1"
Panel Thickness 0.060" (1.52mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 61188021
DGB-11-ND
DGB11
RPC1939

21:46:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 1.05100 10.51
25 0.97040 24.26
100 0.80860 80.86
500 0.64688 323.44
1,000 0.58219 582.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback