Add To Favorites
Product Overview
Digi-Key Part Number RPC1731-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF-137-040

Description MOUNTING BUTTON 0.669 ACETAL WHT
Expanded Description 0.153" (3.89mm) Mounting Button 0.059" ~ 0.256" (1.50mm ~ 6.50mm) Grip Range Acetal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series DF
Part Status Active
Type Mounting Button
Rivet Diameter 0.153" (3.89mm)
Rivet Length 0.669" (16.99mm)
Head Diameter 0.472" (11.99mm)
Head Height 0.079" (2.01mm)
Hole Diameter 0.252" (6.40mm)
Grip Range 0.059" ~ 0.256" (1.50mm ~ 6.50mm)
Features -
Color White
Material Acetal
 
Additional Resources
Standard Package ? 1,000
Other Names 61099005
DF-137-040-ND
DF137040
RPC1731

18:18:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46400 4.64
25 0.42800 10.70
100 0.35670 35.67
500 0.28532 142.66
1,000 0.25679 256.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback