Add To Favorites
Product Overview
Digi-Key Part Number RPC1917-ND
Quantity Available 1,038
Can ship immediately
Manufacturer

Manufacturer Part Number

CBMFTS210A

Description HEX STANDOFF M3 NYLON 6MM
Expanded Description Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCB, Electronics Hardware Catalog
Online Catalog Male/Female Standoff
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series CBMFTS
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M3
Diameter - Inside -
Diameter - Outside 0.217" (5.50mm) Hex
Between Board Height 0.236" (6.00mm)
Length - Overall 0.472" (12.00mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names CBMFTS210A-ND
RPC1917

04:37:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39500 3.95
25 0.36440 9.11
100 0.30360 30.36
500 0.24284 121.42
1,000 0.21856 218.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback