Foot Cylindrical, Tapered 1.500" Dia (38.10mm) Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Tapered 1.500" Dia (38.10mm) Polypropylene Black
Supporting your Project: Printed Circuit Board Solutions

AFP38120A

DigiKey Part Number
AFP38120A-ND
Manufacturer
Manufacturer Product Number
AFP38120A
Description
FOOT CYLINDRICAL 1.5" DIA BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Tapered 1.500" Dia (38.10mm) Polypropylene Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
1.500" Dia (38.10mm)
Thickness
0.394" (10.00mm)
Material
Polypropylene
Hardness
-
Form
Individual Pieces
Mounting Type
Threaded Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.28410$228.41
Manufacturers Standard Package