Add To Favorites
Product Overview
Digi-Key Part Number SER4040CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-2121CA 312.5000M-PHPAL3

Description OSC 312.50 MHZ SAW 2.5V LVPECL S
Expanded Description 312.5MHz LVPECL SO (SAW) Oscillator Surface Mount 2.5V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-2121,2102CA Series
Featured Product XG-2102/2121CA SAW Oscillators
Online Catalog XG-2121CA and XG-2102CA Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-2121CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 312.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 2mA
 
Additional Resources
Standard Package ? 1
Other Names SER4040CT

12:39:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.61300 46.13
50 4.35720 217.86
100 4.10080 410.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4040TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.84452
  • Digi-Reel® ? : SER4040DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback