Add To Favorites
Product Overview
Digi-Key Part Number SER3731CT-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-1000CB 98.3040M-EBL3

Description OSC SO 98.304MHZ CMOS SMD
Expanded Description 98.304MHz CMOS SO (SAW) Oscillator Surface Mount 1.8V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-1000CA,CB Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Featured Product XG-1000 Series CMOS SAW Oscillators
Online Catalog XG-1000CA and XG-1000CB Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-1000CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 98.304MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 15mA
 
Additional Resources
Standard Package ? 1
Other Names SER3731CT

14:45:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.45400 34.54
50 3.28140 164.07
100 2.93590 293.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3731TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.66900
  • Digi-Reel® ? : SER3731DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback