Add To Favorites
Product Overview
Digi-Key Part Number SER3723CT-ND
Quantity Available 816
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-1000CA 106.2500M-CBL3

Description OSC SO 106.25MHZ CMOS SMD
Expanded Description 106.25MHz CMOS SO (SAW) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-1000CA,CB Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Featured Product XG-1000 Series CMOS SAW Oscillators
Online Catalog XG-1000CA and XG-1000CB Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-1000CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 106.25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 30mA
 
Additional Resources
Standard Package ? 1
Other Names SER3723CT

17:49:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
10 3.32200 33.22
50 3.15600 157.80
100 2.82370 282.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3723TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.56700
  • Digi-Reel® ? : SER3723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback