Add To Favorites
Product Overview
Digi-Key Part Number SER3916CT-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

VG7050EAN-SM18T007-CJGLPF3

Description OSC VCXO 3.3V ACT LO/LO Z SMD
Expanded Description 50MHz ~ 800MHz LVPECL VCXO Programmable Oscillator Surface Mount 3.3V 90mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VG7050EAN Series
Mfg Application Notes VG7050EAN Application Manual
Online Catalog VG7050EAN Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series VG7050EAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 50MHz ~ 800MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Frequency Stability (Total) ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.067" (1.70mm)
Current - Supply (Disable) (Max) 70mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3916CT

06:29:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.45000 24.45
10 22.82400 228.24
50 22.41660 1,120.83
100 21.68300 2,168.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3916TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 18.42052
  • Digi-Reel® ? : SER3916DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback