Add To Favorites
Product Overview
Digi-Key Part Number SER3908CT-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

VG-4513CA 153.6000M-GGCT3

Description OSC VCXO 153.6MHZ LVPECL SMD
Expanded Description 153.6MHz LVPECL VCXO Oscillator Surface Mount 3.3V 65mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series VG-4513CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 153.6MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names SER3908CT

11:16:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.91000 9.91
10 9.29000 92.90
50 8.97980 448.99
100 8.67020 867.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3908TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7.88200
  • Digi-Reel® ? : SER3908DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback