Add To Favorites
Product Overview
Digi-Key Part Number SER3741CT-ND
Quantity Available 1,706
Can ship immediately
Manufacturer

Manufacturer Part Number

VG-4231CE 32.7680M-PSBM3

Description OSC VCXO 32.768MHZ CMOS SMD
Expanded Description 32.768MHz CMOS VCXO Oscillator Surface Mount 2.8V 6.2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VG-4231CE Series Datasheet
Product Training Modules SPXO and VCXO
Online Catalog VG-4231CE Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series VG-4231CE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 32.768MHz
Function -
Output CMOS
Voltage - Supply 2.8V
Frequency Stability ±37ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6.2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3741CT

10:15:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 2.27
10 2.17000 21.70
50 2.12160 106.08
100 1.81440 181.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3741TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.72800
  • Digi-Reel® ? : SER3741DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback