Add To Favorites
Product Overview
Digi-Key Part Number SER4038CT-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

SG7050EBN 125.000000M-DJGA3

Description OSC 125.0000 MHZ LVPECL SMD
Expanded Description 125MHz LVPECL XO (Standard) Oscillator Surface Mount 2.5V 55mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SG7050EBN Series
Featured Product SG7050EBN Ultra-Low-Jitter SPXO
Online Catalog SG7050EBN Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG7050EBN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER4038CT

01:37:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 5.21700 52.17
50 5.06380 253.19
100 4.83370 483.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4038TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.46400
  • Digi-Reel® ? : SER4038DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback