Add To Favorites
Product Overview
Digi-Key Part Number SER4184CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-9001CA D15P 33.3333MC0

Description OSC XO 33.3333MHZ CMOS SMD
Expanded Description 33.3333MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SG-9001LB, CA, JC Series
Product Training Modules SPXO and VCXO
Online Catalog SG9001 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-9001CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33.3333MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names SER4184CT

04:03:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.70300 47.03
50 4.45500 222.75
100 4.08380 408.38
500 3.89812 1,949.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4184TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.03750
  • Digi-Reel® ? : SER4184DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback