Add To Favorites
Product Overview
Digi-Key Part Number SE1917-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-9001CA C20P 25.0000MC

Description OSC XO 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SG-9001LB, CA, JC Series
Product Training Modules SPXO and VCXO
Online Catalog SG9001 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-9001
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 20mA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SE1916-ND SG-9001CA C10P 25.0000MC EPSON Bulk ? 51 - Immediate
4.50000 1
Additional Resources
Standard Package ? 250
Other Names 821193
Q33318010000201
SE1917
SG9001CAC20P25.0000MC
SG9001CAC20P250000MC

02:24:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.27500 42.75
50 4.05000 202.50
100 3.71250 371.25
500 3.54376 1,771.88
1,000 3.03750 3,037.50
2,500 2.81250 7,031.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback