Add To Favorites
Product Overview
Digi-Key Part Number SER3718CT-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-771PCD 156.2500MA3

Description OSC XO 156.25MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 70mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SG-770,771 Series
Product Training Modules SPXO and VCXO
Online Catalog SG-771 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-771
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names SER3718CT

07:04:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.83000 13.83
10 12.93500 129.35
50 12.48940 624.47
100 12.04340 1,204.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3718TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 10.94852
  • Digi-Reel® ? : SER3718DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback