Add To Favorites
Product Overview
Digi-Key Part Number SER2326CT-ND
Quantity Available 2,677
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-615PTJ 27.0000MC0:ROHS

Description OSC XO 27.000MHZ TTL SMD
Expanded Description 27MHz TTL XO (Standard) Oscillator Surface Mount 5V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SG-615,531,51 Part No. Guide
SG-615,531,51 Series
Product Training Modules SPXO and VCXO
Online Catalog SG-615 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 28mA
 
Additional Resources
Standard Package ? 1
Other Names SER2326CT

06:17:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.31000 23.10
50 2.20000 110.00
100 1.92500 192.50
500 1.87000 935.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2326TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.45000
  • Digi-Reel® ? : SER2326DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback