Add To Favorites
Product Overview
Digi-Key Part Number SER3829-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-210STF 24.0000MW

Description OSC XO 24.000MHZ CMOS SMD
Expanded Description 24MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.6 V 2.2mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-210STF
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.6 V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 2.2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 832201
SER3829
X1G004171005801

04:00:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.41900 14.19
50 1.38600 69.30
100 1.18800 118.80
500 1.15500 577.50
1,000 0.97350 973.50
2,500 0.92400 2,310.00
5,000 0.89100 4,455.00
10,000 0.85800 8,580.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4183TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 1.18800
  • Tape & Reel (TR) ? : SG-210STF 24.0000MW0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.97350
Send Feedback