Add To Favorites
Product Overview
Digi-Key Part Number SER4049CT-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8581NB:B3

Description IC RTC CLK/CALENDAR I2C 22-SON
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 22-SMD (20 leads) Flat Leads
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.8µA ~ 1.2µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-SMD (20 leads) Flat Leads
Supplier Device Package 22-SON
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER4049CT

05:57:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 4.76400 47.64
25 4.28720 107.18
100 3.90630 390.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4049TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.42252
  • Digi-Reel® ? : SER4049DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RX-8581NB:B0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59000
Send Feedback