Add To Favorites
Product Overview
Digi-Key Part Number SER3783CT-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8581JE:B3 ROHS

Description IC RTC CLK/CALENDAR I2C 20-VSOJ
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 20-LSSOJ (0.213", 5.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.8µA ~ 1.2µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-LSSOJ (0.213", 5.40mm Width)
Supplier Device Package 20-VSOJ
 
Additional Resources
Standard Package ? 1
Other Names SER3783CT

02:58:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
10 4.45500 44.55
25 4.00920 100.23
100 3.65290 365.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3783TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.20052
  • Digi-Reel® ? : SER3783DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback