Add To Favorites
Product Overview
Digi-Key Part Number SER3781CT-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8571NB:B3 PURE SN

Description IC RTC CLK/CALENDAR I2C 22-SON
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128b (16 x 8) I²C, 2-Wire Serial 22-LFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RX-8571(SA,NB,LC) Series
Mfg Application Notes RX-8571NB Appl Manual
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, RAM
Memory Size 128b (16 x 8)
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.55µA ~ 0.6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-LFDFN
Supplier Device Package 22-SON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3781CT

04:41:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.19300 31.93
25 2.87360 71.84
100 2.61830 261.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3781TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.29400
  • Digi-Reel® ? : SER3781DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback