Add To Favorites
Product Overview
Digi-Key Part Number SER4048-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

RTC-7301DG:B ROHS

Description IC RTC CLK/CALENDAR PAR 18-DIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar Parallel 18-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RTC-7301SF,DG
RTC-7301(SF,DG) Appl. Manual
Online Catalog Parallel Address
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.4 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1µA ~ 2µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
 
Additional Resources
Standard Package ? 250
Other Names 823097
SER4048
SER4048TR
SER4048TR-ND

01:00:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.67000 56.70
25 5.16600 129.15
100 4.66200 466.20
250 4.28400 1,071.00
500 3.90600 1,953.00
1,000 3.40200 3,402.00
2,500 3.27600 8,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback