Add To Favorites
Product Overview
Digi-Key Part Number SER3767CT-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

RTC-4701NB:B3 ROHS

Description IC RTC CLK/CALENDAR SER 22-SON
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 22-LFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RTC-4701(JE,NB)
Mfg Application Notes RTC-4701(JE,NB) Appl Manual
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-LFDFN
Supplier Device Package 22-SON (5x6)
 
Additional Resources
Standard Package ? 1
Other Names SER3767CT

11:06:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.04700 50.47
25 4.54240 113.56
100 4.13850 413.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3767TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.62600
  • Digi-Reel® ? : SER3767DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback