Add To Favorites
Product Overview
Digi-Key Part Number SER3912CT-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

RA-4574SA:B3 PURE SN

Description IC RTC CLK/CALENDAR SPI 14-SOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar SPI 14-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RA-4574SA
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

EPSON

Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.5µA ~ 1µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3912CT

08:34:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.19300 31.93
25 2.87360 71.84
100 2.61830 261.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3912TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.17000
  • Digi-Reel® ? : SER3912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback