Add To Favorites
Product Overview
Digi-Key Part Number SER4181CT-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2121CA 125.0000M-PGPNL3

Description OSC SO 125.0000MHZ LVPECL SMD
Expanded Description 125MHz LVPECL SO (SAW) Oscillator Surface Mount 2.5V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2121CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names SER4181CT

02:13:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.91000 9.91
10 9.29000 92.90
50 8.97980 448.99
100 8.67020 867.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4181TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7.88200
  • Digi-Reel® ? : SER4181DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : SER3662-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: 9.01000
Send Feedback