Add To Favorites
Product Overview
Digi-Key Part Number SER4061CT-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2102CB 156.2500M-PGPAL3

Description OSC SO 156.2500MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL SO (SAW) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2102CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 2mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER4061CT

12:44:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 5.48
10 5.18000 51.80
50 5.02760 251.38
100 4.79900 479.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4061TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4.43200
  • Digi-Reel® ? : SER4061DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback